- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82830010
Crouzet Control
82830010
Brushed DC Motors Gear Motor Cylindrical Body 24V 1.9A 33W 1500r/min 172mN.m 1.64ms 1Shaft 492g.cm² 60%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82830010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501106060 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| Feedback: | Encoder |
| DC Motor Voltage: | 24 V |
| Efficiency: | 60 % |
| Dimension: | 63.2 x 130.5 x 63.2 mm |
| Electrical Time Constant: | 1.64 ms |
| Family: | 82 830 010 |