- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82830009
Crouzet Control
82830009
Brushed DC Motors Cylindrical Body 12V 3.6A 33W 1500r/min 0.172N.m 1.4ms 1Shaft 514g.cm² 62%
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brushed DC Motors Cylindrical Body 12V 3.6A 33W 1500r/min 0.172N.m 1.4ms 1Shaft 514g.cm² 62%
Search Keywords: 82830009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82830009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 82830009 RoHS compliant?
Yes, 82830009 is RoHS compliant.
What is the lead time for 82830009?
The standard lead time for 82830009 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$198.72
2
$198.22
3
$197.73
5
$166.51
6 +
$163.18
Click for Quote
Log in
to unlock special pricing