- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82800502
Crouzet Control
82800502
Brushed DC Motors Gear Motor Cylindrical Body 1.71A 31W 3070r/min 70mN.m 2.4ms 1Shaft 110g.cm² 54%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 1.71A 31W 3070r/min 70mN.m 2.4ms 1Shaft 110g.cm² 54%
Search Keywords: 82800502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82800502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501106060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Gearbox Ratio:N/A
-
Efficiency:54 %
-
Integral Brake:N/A
-
DC Motor Voltage:N/A
-
Feedback:Encoder(Optional)
-
Gearing:N/A
-
Electrical Time Constant:2.4 ms
-
Integral Clutch:N/A
-
Family:82800502
-
Dimension:42 x 110.4 x 50.2 mm
Product Guides
+
Frequently Asked Questions
Is 82800502 RoHS compliant?
No, 82800502 is not RoHS compliant.
What is the lead time for 82800502?
The standard lead time for 82800502 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$135.95
3
$134.61
5
$133.30
8
$132.96
10 +
$132.63
Click for Quote
Log in
to unlock special pricing