Image is representational - see mfr. specs

Brushless DC Motors Gear Motor 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Brushless DC Motors Gear Motor 24V
Search Keywords: 82740402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82740402
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8501106040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Motor Voltage:
    24 V
  • Feedback:
    Encoder(Optional)1586
  • Efficiency:
    771583%
  • Integral Clutch:
    N/A
  • Maximum Angular Acceleration:
    N/A
  • Electrical Time Constant:
    1.24 ms
  • Family:
    82740402
  • Dimension:
    35.8mm x 77.5mm x 35.81601mm
  • Maximum Operating Speed:
    5800 r/min
  • Gearing:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
3
30 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$112.34
10 +
$22.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!