- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82720002
82720002
Crouzet Control
Brushed DC Motors Gear Motor Cylindrical Body 24V 0.21A 3.2W 3500r/min 7mN.m 1.4ms 1Shaft 9g.cm² 51%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 0.21A 3.2W 3500r/min 7mN.m 1.4ms 1Shaft 9g.cm² 51%
Search Keywords: 82720002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82720002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Gearing:N/A
-
Integral Brake:N/A
-
Family:82720002
-
Dimension:27.5 x 58.5 x 27.5 mm
-
Electrical Time Constant:1.4 ms
-
DC Motor Voltage:24 V
-
Feedback:Encoder(Optional)
-
Integral Clutch:N/A
-
Efficiency:51 %
-
Gearbox Ratio:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$131.11
15
$19.88
20
$18.41
40
$17.04
60
$16.09
80 +
$14.48
Click for Quote
Log in
to unlock special pricing