Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

82720001

Brushed DC Motors Gear Motor Cylindrical Body 12V 0.42A 3.2W 3500r/min 7mN.m 1.4ms 1Shaft 9g.cm² 51%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brushed DC Motors Gear Motor Cylindrical Body 12V 0.42A 3.2W 3500r/min 7mN.m 1.4ms 1Shaft 9g.cm² 51%
Search Keywords: 82720001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82720001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8501104060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Gearbox Ratio:
    N/A
  • Efficiency:
    51 %
  • DC Motor Voltage:
    12 V
  • Electrical Time Constant:
    1.4 ms
  • Integral Clutch:
    N/A
  • Feedback:
    Encoder(Optional)
  • Family:
    82720001
  • Gearing:
    N/A
  • Integral Brake:
    N/A
  • Dimension:
    27.5 x 58.5 x 27.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 82720001 RoHS compliant?
Yes, 82720001 is RoHS compliant.
What is the lead time for 82720001?
The standard lead time for 82720001 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 4/22/27
Backorder
Price (USD)
Qty
Unit Price
1
$106.75
20
$21.34
40
$19.75
60
$18.63
80
$17.66
100
$16.77
160 +
$16.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!