- Home ›
- All Products›
- 82540032
82540032
Crouzet Control
Synchronous Motor 825400 V=24 Hz=60 Dir.=2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825400 V=24 Hz=60 Dir.=2
Search Keywords: 82540032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82540032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$181.27
6
$133.47
9
$105.67
12 +
$103.55
Click for Quote
Log in
to unlock special pricing