Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

82540031

Synchronous Motor 825400 V=220-230 Hz=50 Dir.=2 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Synchronous Motor 825400 V=220-230 Hz=50 Dir.=2 A
Search Keywords: 82540031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 82540031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501101090
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 82540031 RoHS compliant?
Yes, 82540031 is RoHS compliant.
What is the lead time for 82540031?
The standard lead time for 82540031 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$289.95
6
$178.43
9
$141.26
12 +
$138.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!