- Home ›
- All Products›
- 82530036
82530036
Crouzet Control
Synchronous Motor 825300 V=24 Hz=50 Dir.=2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825300 V=24 Hz=50 Dir.=2
Search Keywords: 82530036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82530036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4
$160.72
8
$110.70
12
$87.64
15 +
$85.88
Click for Quote
Log in
to unlock special pricing