- Home ›
- All Products›
- 82524464
82524464
Crouzet Control
Synchronous Geared Motor 825244 Dir.=2 V=48 Hz=50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Geared Motor 825244 Dir.=2 V=48 Hz=50
Search Keywords: 82524464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82524464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
6
$172.73
13
$113.63
19
$92.33
25 +
$90.48
Click for Quote
Log in
to unlock special pricing