- Home ›
- All Products›
- 82524446
82524446
Crouzet Control
Synchronous Geared Motor 825244 Dir.=2 V=24 Hz=50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Geared Motor 825244 Dir.=2 V=24 Hz=50
Search Keywords: 82524446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82524446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$170.54
13
$115.88
19
$94.15
25 +
$92.27
Click for Quote
Log in
to unlock special pricing