- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82524016
82524016
Crouzet Control
AC Motors Synchronous Motor Cylindrical Body 240V 0.98W 50Hz 0.5N.m 250r/min 1Shaft Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motors Synchronous Motor Cylindrical Body 240V 0.98W 50Hz 0.5N.m 250r/min 1Shaft Flange Mount
Search Keywords: 82524016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82524016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Diameter:51.3 mm
-
Bearing Type:N/A
-
Configuration:Gear Motor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4
$155.08
8
$106.81
12
$84.56
15 +
$82.87
Click for Quote
Log in
to unlock special pricing