- Home ›
- All Products›
- 82520512
82520512
Crouzet Control
Synchronous Motor 825204 V=115 Hz=50/60 Dir.=2 SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825204 V=115 Hz=50/60 Dir.=2 SP
Search Keywords: 82520512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
6
$129.18
13
$84.97
19
$69.04
25 +
$67.66
Click for Quote
Log in
to unlock special pricing