- Home ›
- All Products›
- 82520428
82520428
Crouzet Control
Synchronous Motor 825204 V=115 Hz=50/60 Dir.=2 Ad
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825204 V=115 Hz=50/60 Dir.=2 Ad
Search Keywords: 82520428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$105.31
8
$66.64
11
$64.62
15 +
$63.33
Click for Quote
Log in
to unlock special pricing