- Home ›
- All Products›
- 82520424
82520424
Crouzet Control
Synchronous Motor 825204 V=24 Hz=50 Dir.=2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825204 V=24 Hz=50 Dir.=2
Search Keywords: 82520424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$111.26
8
$83.45
12
$77.88
15 +
$76.33
Click for Quote
Log in
to unlock special pricing