- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82520405
Crouzet Control
82520405
Motor - Synchronous - Reversible - 375RPM - 230-240VAC 50HZ 3.5W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor - Synchronous - Reversible - 375RPM - 230-240VAC 50HZ 3.5W
Search Keywords: 82520405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 82520405 RoHS compliant?
Yes, 82520405 is RoHS compliant.
What is the lead time for 82520405?
The standard lead time for 82520405 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
4
$118.48
8
$88.86
12
$82.94
15 +
$81.28
Click for Quote
Log in
to unlock special pricing