- Home ›
- All Products›
- 82520016
82520016
Crouzet Control
Synchronous Motor 825200 V=220-230 Hz=50 Dir.=2 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825200 V=220-230 Hz=50 Dir.=2 A
Search Keywords: 82520016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$128.16
13
$87.08
19
$70.75
25 +
$69.33
Click for Quote
Log in
to unlock special pricing