- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82520014
Crouzet Control
82520014
AC Motors Synchronous Motor Motor Only Cylindrical Body 240V 50Hz 37.5mN.m 250r/min 1Shaft Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Motors Synchronous Motor Motor Only Cylindrical Body 240V 50Hz 37.5mN.m 250r/min 1Shaft Flange Mount
Search Keywords: 82520014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Bearing Type:Sintered Sleeve
-
Configuration:Motor Only
-
Body Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is 82520014 RoHS compliant?
Yes, 82520014 is RoHS compliant.
What is the lead time for 82520014?
The standard lead time for 82520014 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$139.38
13
$92.37
19
$75.05
25 +
$73.55
Click for Quote
Log in
to unlock special pricing