- Home ›
- All Products›
- 82520012
Crouzet Control
82520012
Synchronous Motor 825200 V=220-230 Hz=50 Dir.=2 A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82520012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25