- Home ›
- All Products›
- 82514015
82514015
Crouzet Control
Synchronous Geared Motor 825140 Dir.=2 V=115 Hz=6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Geared Motor 825140 Dir.=2 V=115 Hz=6
Search Keywords: 82514015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82514015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$94.10
10
$70.58
15
$65.87
20 +
$64.55
Click for Quote
Log in
to unlock special pricing