- Home ›
- All Products›
- 82510046
82510046
Crouzet Control
Synchronous Motor 825100 V=230 Hz=50/60 Dir.=2 Co
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825100 V=230 Hz=50/60 Dir.=2 Co
Search Keywords: 82510046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82510046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
9
$58.54
18
$35.29
26
$34.21
35 +
$33.52
Click for Quote
Log in
to unlock special pricing