- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82510002
Crouzet Control
82510002
Synchronous Motor 825100 V=24 Hz=50 Dir.=2
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82510002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35