- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82344901
Crouzet Control
82344901
Motor - Synchronous, w/Gearbox - 115Vac 60Hz - CW - 12/5RPM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82344901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
20