- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Motors Other ›
- 82344756
Crouzet Control
82344756
AC Motors Synchronous Motor Cylindrical Body 230V 0.16W 50Hz 0.5N.m 5r/min 1Shaft Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82344756 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501104080 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |