- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82344634
82344634
Crouzet Control
Motor Reductor - 4/25RPM - 115V - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Reductor - 4/25RPM - 115V - 60Hz.
Search Keywords: 82344634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82344634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
20
can ship 8/17/26
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$111.70
5
$68.74
10
$62.93
25
$59.57
50
$58.03
100 +
$56.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT