- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82340195
Crouzet Control
82340195
AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.16W 50Hz 600r/min 5Pole 1Shaft Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.16W 50Hz 600r/min 5Pole 1Shaft Flange Mount
Search Keywords: 82340195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82340195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Diameter:47.2 mm
-
Bearing Type:N/A
-
Configuration:Motor Only
Product Guides
+
Frequently Asked Questions
Is 82340195 RoHS compliant?
Yes, 82340195 is RoHS compliant.
What is the lead time for 82340195?
The standard lead time for 82340195 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$75.44
5
$74.57
10
$73.84
35
$73.66
70
$73.48
105
$73.29
280 +
$73.11
Click for Quote
Log in
to unlock special pricing