Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

82334761

AC Motors Synchronous Motor Gear Motor Cylindrical Body 230V 0.42W 50Hz 0.5N.m 4r/min 1Shaft Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Motors Synchronous Motor Gear Motor Cylindrical Body 230V 0.42W 50Hz 0.5N.m 4r/min 1Shaft Flange Mount
Search Keywords: 82334761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 82334761
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501101090
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Diameter: 47.2 mm
Configuration: Gear Motor
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 82334761 RoHS compliant?
Yes, 82334761 is RoHS compliant.
What is the lead time for 82334761?
The standard lead time for 82334761 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$157.56
13
$103.65
19
$84.22
25 +
$82.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!