- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82330583
82330583
Crouzet Control
AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.42W 50Hz 600r/min 5Pole 1Shaft Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.42W 50Hz 600r/min 5Pole 1Shaft Flange Mount
Search Keywords: 82330583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82330583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Diameter:47.2 mm
-
Bearing Type:N/A
-
Configuration:Motor Only
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9
$91.61
18
$60.85
27
$48.18
35 +
$47.21
Click for Quote
Log in
to unlock special pricing