- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82330541
82330541
Crouzet Control
Synchronous AC Motor - 115/230VAC - 50Hz - 600RPM.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous AC Motor - 115/230VAC - 50Hz - 600RPM.
Search Keywords: 82330541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82330541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
9
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
9
$122.27
18
$120.44
26
$118.63
35 +
$116.85
Click for Quote
Log in
to unlock special pricing