- Home ›
- All Products›
- 82330521
Crouzet Control
82330521
Synchronous Motor 823305 V=12 Hz=50 Dir.=CW
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82330521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35