- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Directional Control Valves ›
- 81921707
Crouzet Control
81921707
The 81921707 is a normally closed (NC) pneumatic position detector from the 'Miniature' series, featuring a lever with a one-w ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:81921707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8481200080
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Coil Voltage:N/R
-
Body Material:N/A
-
Actuation Type:Mechanical
-
Flow Coefficient:N/A
-
Family:81921707
-
Lubrication:N/A
-
Fluid Control Element:Plunger
-
Dimension:13 x 65 mm