- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Directional Control Valves ›
- 81921702
Crouzet Control
81921702
Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 81921702 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8481200080 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Dimension: | 13 x 51.5 mm |
| Coil Voltage: | N/R |
| Actuation Type: | Mechanical |
| Family: | 81921702 |
| Fluid Control Element: | Plunger |