- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Directional Control Valves ›
- 81921701
Crouzet Control
81921701
Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:81921701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8481200080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Fluid Control Element:Plunger
-
Dimension:13 x 51.5 mm
-
Body Material:N/A
-
Lubrication:N/A
-
Flow Coefficient:N/A
-
Family:81921701
-
Actuation Type:Mechanical
-
Coil Voltage:N/R