- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Directional Control Valves ›
- 81519334
Crouzet Control
81519334
Directional Control Valve Solenoid 12VDC Normally Closed 1bar to 7bar
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Directional Control Valve Solenoid 12VDC Normally Closed 1bar to 7bar
Search Keywords: 81519334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:81519334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8481200060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lubrication:N/A
-
Family:81 519 334
-
Flow Coefficient:0.12 Kv
-
Coil Voltage:12 VDC
-
Actuation Type:Solenoid
-
Body Material:N/A
-
Fluid Control Element:N/A
Product Guides
+
Frequently Asked Questions
Is 81519334 RoHS compliant?
Yes, 81519334 is RoHS compliant.
What is the lead time for 81519334?
The standard lead time for 81519334 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$153.66
5
$149.39
10
$124.86
20
$123.15
50
$99.16
100 +
$97.85
Click for Quote
Log in
to unlock special pricing