- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Valves Other ›
- 81513600
Crouzet Control
81513600
Miniature Control Valves, 3/2 NO, Monostable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:81513600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8481200080
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Operating Temperature:-10°C to 50 °C
-
Family:N/A
-
Dimension:N/A
-
Packaging:N/A