- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Directional Control Valves ›
- 81513530
Crouzet Control
81513530
Pressure Sensor For Air, Fluid, Inert Gas, 8bar Max Pressure, 60 V, IP20 | Crouzet 81513530
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 81513530 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032200000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |