- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 81505435
Crouzet Control
81505435
Leak Sensor Relay 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 81505435 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8481200080 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Category: | Leak Sensor Relay |
| Dimension: | 25 x 25 x 34 mm |
| Operating Temperature: | -5 to 50 °C |