- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Valve ›
- Valve Accessories ›
- 81505140
Crouzet Control
81505140
Pressure Sensor 0.05bar to 0.5bar
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pressure Sensor 0.05bar to 0.5bar
Search Keywords: 81505140
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 81505140 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8481200080 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 81505140 RoHS compliant?
Yes, 81505140 is RoHS compliant.
What is the lead time for 81505140?
The standard lead time for 81505140 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$670.93
3
$652.55
5 +
$555.56
Click for Quote
Log in
to unlock special pricing