- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 80835006
80835006
Crouzet Control
Crouzet DC Geared Motor, Brushed, 24 V dc, 5 Nm, 14.7 rpm, 27 W | Crouzet 80835006
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crouzet DC Geared Motor, Brushed, 24 V dc, 5 Nm, 14.7 rpm, 27 W | Crouzet 80835006
Search Keywords: 80835006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80835006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$389.95
3
$339.97
5
$242.23
6 +
$237.38
Click for Quote
Log in
to unlock special pricing