- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 80835004
Crouzet Control
80835004
Brushed DC Motors Gear Motor Cylindrical Body 33W 426r/min 5N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 33W 426r/min 5N.m 1Shaft
Search Keywords: 80835004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80835004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Electrical Time Constant:N/A
-
Efficiency:N/A
-
Dimension:65.1mm x 165.2mm x 65.1 mm
-
Integral Clutch:N/A
-
Gearbox Ratio:N/A
-
Feedback:Encoder
-
Family:808350
-
Gearing:N/A
-
Integral Brake:N/A
-
DC Motor Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 80835004 RoHS compliant?
Yes, 80835004 is RoHS compliant.
What is the lead time for 80835004?
The standard lead time for 80835004 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$806.04
6
$426.73
9
$300.29
12 +
$294.28
Click for Quote
Log in
to unlock special pricing