- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 808140Y02600Z
808140Y02600Z
Crouzet Control
Brushed DC Motor Gearmotor - 1 RPM - 9.5W - 24VDC - 750 Gear Reduction Ratio - Solder Tab.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Brushed DC Motor Gearmotor - 1 RPM - 9.5W - 24VDC - 750 Gear Reduction Ratio - Solder Tab.
Search Keywords: 808140Y02600Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:808140Y02600Z
-
Alias/AKA:80814026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in