- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 80807019
Crouzet Control
80807019
Brushed DC Motors Gear Motor Cylindrical Body 24V 17W 104r/min 5N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 17W 104r/min 5N.m 1Shaft
Search Keywords: 80807019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80807019
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Integral Clutch:N/A
-
Family:80 807 0
-
Electrical Time Constant:N/A
-
Efficiency:N/A
-
Gearbox Ratio:25
-
Gearing:N/A
-
Dimension:N/A
-
Integral Brake:N/A
-
Feedback:Encoder(Optional)
-
DC Motor Voltage:24 V
Product Guides
+
Frequently Asked Questions
Is 80807019 RoHS compliant?
No, 80807019 is not RoHS compliant.
What is the lead time for 80807019?
The standard lead time for 80807019 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$428.95
6
$263.97
9
$208.97
12 +
$204.80
Click for Quote
Log in
to unlock special pricing