Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

80807012

Brushed DC Motors Gear Motor Cylindrical Body 12V 16.3W 208r/min 5N.m 1Shaft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Brushed DC Motors Gear Motor Cylindrical Body 12V 16.3W 208r/min 5N.m 1Shaft
Search Keywords: 80807012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    80807012
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8501104060
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Integral Clutch:
    N/A
  • Gearbox Ratio:
    12.5
  • Electrical Time Constant:
    N/A
  • DC Motor Voltage:
    12 V
  • Dimension:
    N/A
  • Feedback:
    Encoder(Optional)
  • Integral Brake:
    N/A
  • Efficiency:
    N/A
  • Gearing:
    N/A
  • Family:
    80 807 0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 80807012 RoHS compliant?
No, 80807012 is not RoHS compliant.
What is the lead time for 80807012?
The standard lead time for 80807012 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$200.07
6
$196.06
12
$195.57
24
$193.56
54
$192.36
102 +
$190.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!