- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 80805005
Crouzet Control
80805005
24VDC 4000 RPM BASE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24VDC 4000 RPM BASE
Search Keywords: 80805005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80805005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80805005 RoHS compliant?
Yes, 80805005 is RoHS compliant.
What is the lead time for 80805005?
The standard lead time for 80805005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
9
$249.76
18
$183.22
27
$128.94
36 +
$126.35
Click for Quote
Log in
to unlock special pricing