- Home ›
- All Products›
- 80547029
80547029
Crouzet Control
Synchronous Geared Motor 805470 Dir.=2 V=24 Hz=50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Geared Motor 805470 Dir.=2 V=24 Hz=50
Search Keywords: 80547029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80547029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$405.72
3
$332.90
5
$237.19
6 +
$232.44
Click for Quote
Log in
to unlock special pricing