- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 80510003
80510003
Crouzet Control
Motor; Linear motor SYN. 805100 - 3, 33 mm/s - 115V 60Hz - POSIT.=A | Crouzet 80510003
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Motor; Linear motor SYN. 805100 - 3, 33 mm/s - 115V 60Hz - POSIT.=A | Crouzet 80510003
Search Keywords: 80510003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80510003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.32
11
$29.77
22
$29.20
35
$28.08
70
$26.21
175
$23.91
350 +
$22.31
Click for Quote
Log in
to unlock special pricing