- Home ›
- All Products›
- 80372105
80372105
Crouzet Control
SQ75 Motor 600W 48Vdc + Brake + SMi22 CAN + Gearb
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 600W 48Vdc + Brake + SMi22 CAN + Gearb
Search Keywords: 80372105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80372105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$2,624.29
12
$1,866.37
24
$1,827.96
36
$1,805.86
80 +
$1,763.12
Click for Quote
Log in
to unlock special pricing