- Home ›
- All Products›
- 8036D101
8036D101
Crouzet Control
SQ75 Motor 400W 32Vdc + Brake + SMi22 CAN + Gearb
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 400W 32Vdc + Brake + SMi22 CAN + Gearb
Search Keywords: 8036D101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:8036D101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$2,523.03
12
$1,794.36
24
$1,757.43
36
$1,736.18
80 +
$1,695.09
Click for Quote
Log in
to unlock special pricing