- Home ›
- All Products›
- 80362105
80362105
Crouzet Control
SQ75 Motor 400W 32Vdc + Brake + SMi22 CAN + Gearb
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 400W 32Vdc + Brake + SMi22 CAN + Gearb
Search Keywords: 80362105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80362105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2,562.12
12
$1,822.14
24
$1,784.65
36
$1,763.08
80 +
$1,721.35
Click for Quote
Log in
to unlock special pricing