- Home ›
- All Products›
- 8035D005
8035D005
Crouzet Control
SQ75 Motor 310W 24Vdc + SMi22 CAN + Gearbox PM72
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 310W 24Vdc + SMi22 CAN + Gearbox PM72
Search Keywords: 8035D005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:8035D005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,966.44
12
$1,398.51
24
$1,369.73
36
$1,353.18
80 +
$1,321.15
Click for Quote
Log in
to unlock special pricing